- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 01-0146-001
Binder-USA
01-0146-001
Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F 2.5mm-THK 3in/32in-THK 0.098in-THK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nut Hex M18 X 0.75-THD 20mm-A/F 25in/32in-A/F 0.787in-A/F 2.5mm-THK 3in/32in-THK 0.098in-THK
Search Keywords: 010146001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:01-0146-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 01-0146-001 RoHS compliant?
Yes, 01-0146-001 is RoHS compliant.
What is the lead time for 01-0146-001?
The standard lead time for 01-0146-001 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Can Ship immediately
Manufacturer Stock:
1,158
can ship
Minimum Order Quantity:
25
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$1.038
250
$0.844
500
$0.806
1,000
$0.771
2,500
$0.740
5,000
$0.720
7,500
$0.718
10,000 +
$0.711
Click for Quote
Log in
to unlock special pricing