- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P170N2-QC25BR1K
P170N2-QC25BR1K
BI Technologies/TT Electronics
Res Conductive Plastic POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (33 X 17 X 18.7mm) Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (33 X 17 X 18.7mm) Pin Panel Mount/Through Hole
Search Keywords: P170N2QC25BR1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P170N2-QC25BR1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:33 x 17 x 18.7 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$1.503
250
$1.272
500
$1.197
1,100
$1.121
3,300
$1.115
5,500
$0.990
7,700
$0.985
11,000 +
$0.980
Click for Quote
Log in
to unlock special pricing