Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AR300KL.25 by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25%
Search Keywords: AR300KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    AR300KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    5 W
  • Resistance Value:
    300 KOhm
  • Tolerance:
    3 %
  • Dimension:
    71.81 x 46.03 x 54.76 mm
  • Operating Temperature:
    -65 to 85 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
4 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
1
€164.143
5
€152.277
10
€145.974
25
€142.064
50
€136.594
75
€134.545
100 +
€132.527
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5