Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AR10KL.25 by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

10-Turn Wirewound Potentiometer - 5W - 10K ohms ±3% - Linearity: 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
10-Turn Wirewound Potentiometer - 5W - 10K ohms ±3% - Linearity: 25%
Search Keywords: AR10KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    AR10KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    5 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    130 ppm/°C
  • Dimension:
    73.03 x 46.03 x 54.77 mm
  • Operating Temperature:
    -65 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
4 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
1
€246.542
5
€218.296
10
€196.456
25
€169.177
50
€158.257
75
€157.466
100 +
€156.676
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5