Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
898-1-R6.8K by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Magazine Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 6.8K Ohm 2% 2W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Magazine Pack
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    898-1-R6.8K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210060
  • ECCN:
    EAR99
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    15
  • Number of Terminals:
    16
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    6.8 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€3.359
25
€2.673
50
€2.278
100
€1.425
250
€0.623
500 +
€0.593
Click for Quote
Log in to unlock special pricing