Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
8143R10KL.25 by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel Mount Clamshell

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel Mount Clamshell
Search Keywords: 8143R10KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    8143R10KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Turret
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    31.75 x 23.4 x 27.58 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
8   can ship 7/25/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
10
€77.688
20
€65.010
30
€64.688
40 +
€62.608
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5