Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7486R5KL.25 by Bi Technologies/Tt Electronics
Image is representational - see mfr. specs
Bi Technologies/Tt Electronics

Res Wirewound POT 5K Ohm 5% 1.5W 3(Elec)/5(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 5K Ohm 5% 1.5W 3(Elec)/5(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7486R5KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    7486R5KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    3(Elec),5(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    1.5 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Dimension:
    39.67 x 22.23 x 26.99 mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
10
€28.725
30
€25.719
50
€24.929
100
€24.804
250
€24.679
500
€24.554
1,000 +
€24.430
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5