Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7223R5KL25FS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bi Technologies/Tt Electronics
  • Part No:
    7223R5KL.25FS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    130 ppm/°C
  • Dimension:
    49.43 x 22.23 x 26.99 mm
  • Operating Temperature:
    -65 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
1
€365.568
3
€360.078
5
€265.905
8
€197.348
10 +
€193.403
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5