- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- SFN08A4702CBQLF7
SFN08A4702CBQLF7
BI Technologies/TT Electronics
Res Thin Film NET 47K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C ISOL Molded 8-Pin Flat SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film NET 47K Ohm 0.25% 0.1W(1/10W) ±25ppm/°C ISOL Molded 8-Pin Flat SMD T/R
Search Keywords: SFN08A4702CBQLF7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:SFN08A4702CBQLF7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Case Size:N/A
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.1 (1/10) W
-
Power Rating per Resistor:N/A
-
Resistance Value:47 KOhm
-
Tolerance:0.25 %
-
Temperature Coefficient:±25 ppm/°C
-
Termination Style:Flat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$1.62
2,000
$1.54
4,000
$1.47
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing