- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PS45M-0MC2FAR50K
PS45M-0MC2FAR50K
BI Technologies/TT Electronics
Res POT 50K Ohm 20% 0.06W (60 X 9 X 22mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 50K Ohm 20% 0.06W (60 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PS45M0MC2FAR50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:PS45M-0MC2FAR50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.06 W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60 x 9 x 22 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1170
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,170
$3.06
2,340
$1.62
3,510
$1.14
4,680 +
$1.12
Click for Quote
Log in
to unlock special pricing