- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PS30-10MC3BR10K
PS30-10MC3BR10K
BI Technologies/TT Electronics
Res POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 26.8mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 26.8mm) Pin Thru-Hole
Search Keywords: PS3010MC3BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:PS30-10MC3BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:45 x 9 x 26.8 mm
-
Operating Temperature:N/A
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,179
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$2.18
250
$1.44
500
$1.39
1,125
$1.34
2,250
$1.32
3,375
$1.31
4,500 +
$1.30
Click for Quote
Log in
to unlock special pricing