- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P270-DS21R5K
BI Technologies/TT Electronics
P270-DS21R5K
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.5 X 26.67 X 36.56mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P270-DS21R5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:36.5 x 26.67 x 36.56 mm
-
Operating Temperature:-55 to 120 °C
-
This product is discontinued, but still in stock.