- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P261P-D1BS2AB10K
P261P-D1BS2AB10K
BI Technologies/TT Electronics
Potentiometer- 1/2W-10K Ohms- 10%-12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Potentiometer- 1/2W-10K Ohms- 10%-12.7mm
Search Keywords: P261PD1BS2AB10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P261P-D1BS2AB10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
280
$18.65
560
$9.84
840
$6.77
1,120 +
$6.63
Click for Quote
Log in
to unlock special pricing