- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P260T-D1BS4CB1K
P260T-D1BS4CB1K
BI Technologies/TT Electronics
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 16.5 X 40.6mm) Pin Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 16.5 X 40.6mm) Pin Panel Mount/Through Hole
Search Keywords: P260TD1BS4CB1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P260T-D1BS4CB1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:12.7 x 16.5 x 40.6 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
840
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
15
$12.06
100
$7.79
250
$7.47
420
$7.39
840
$7.32
1,260
$7.25
1,680 +
$7.17
Click for Quote
Log in
to unlock special pricing