- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P260P-S1BS3CA10K
P260P-S1BS3CA10K
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole
Search Keywords: P260PS1BS3CA10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P260P-S1BS3CA10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1120 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:31.2 x 12.7 x 13.3 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$21.71
50
$21.38
100
$21.06
280
$20.75
560
$10.94
840
$7.53
1,120 +
$7.38
Click for Quote
Log in
to unlock special pricing