- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P232-SFC35BR5K
P232-SFC35BR5K
BI Technologies/TT Electronics
Res POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (46.5 X 23 X 31.5mm) Solder Lug Panel Mount Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (46.5 X 23 X 31.5mm) Solder Lug Panel Mount Box/Tray
Search Keywords: P232SFC35BR5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P232-SFC35BR5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:46.5 x 23 x 31.5 mm
-
Operating Temperature:-10 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.63
100
$6.43
320
$5.90
640
$5.75
1,280
$5.60
2,560 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments