- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P170S-QC15BR1K
P170S-QC15BR1K
BI Technologies/TT Electronics
P170S Series 1KOhm 100mW 20 % 1 Turn Rotary Switch Panel Potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
P170S Series 1KOhm 100mW 20 % 1 Turn Rotary Switch Panel Potentiometer
Search Keywords: P170SQC15BR1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P170S-QC15BR1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,755
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
80
$3.25
250
$3.20
500
$3.15
1,000
$3.11
1,260
$3.06
2,520
$1.62
3,780
$1.14
5,040 +
$1.12
Click for Quote
Log in
to unlock special pricing