Image is representational - see mfr. specs

Res Conductive Plastic POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (16.5 X 30mm) Pin Panel Mount/Bracket Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 5K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (16.5 X 30mm) Pin Panel Mount/Bracket Mount
Search Keywords: P170NP1FC15BR5K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    P170NP1-FC15BR5K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1210
  • Mounting:
    Panel Mount/Bracket Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    30 x 16.5 mm
  • Operating Temperature:
    -20 to 70 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,210
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1513
32 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.21
500
$1.01
1,000
$0.99
1,513
$0.94
3,025
$0.93
4,538
$0.87
6,050 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!