- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P160KNPD-2QC25B2K
BI Technologies/TT Electronics
P160KNPD-2QC25B2K
Res Conductive Plastic POT 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (34.5 X 17 X 20.2mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Res Conductive Plastic POT 2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (34.5 X 17 X 20.2mm) Pin Panel Mount/Through Hole
Search Keywords: P160KNPD2QC25B2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P160KNPD-2QC25B2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:2 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:34.5 x 17 x 20.2 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is P160KNPD-2QC25B2K RoHS compliant?
Yes, P160KNPD-2QC25B2K is RoHS compliant.
What is the lead time for P160KNPD-2QC25B2K?
The standard lead time for P160KNPD-2QC25B2K is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$1.108
250
$0.949
880
$0.832
1,760
$0.828
2,640
$0.826
5,280
$0.795
7,920
$0.793
10,560 +
$0.791
Click for Quote
Log in
to unlock special pricing