- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P160KN2-0EC15B100K
BI Technologies/TT Electronics
P160KN2-0EC15B100K
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole
Search Keywords: P160KN20EC15B100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P160KN2-0EC15B100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:24.5 x 17 x 26.5mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is P160KN2-0EC15B100K RoHS compliant?
Yes, P160KN2-0EC15B100K is RoHS compliant.
What is the lead time for P160KN2-0EC15B100K?
The standard lead time for P160KN2-0EC15B100K is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,845
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
150
$1.2800
250
$1.0700
990
$0.9506
1,980
$0.8935
2,970
$0.8915
5,940
$0.8160
7,920
$0.8140
10,890 +
$0.8119
Click for Quote
Log in
to unlock special pricing