- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P160KN-0QC15B25K
P160KN-0QC15B25K
BI Technologies/TT Electronics
Res Conductive Plastic POT 25K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 25K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords: P160KN0QC15B25K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P160KN-0QC15B25K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:25 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:24.5 x 17 x 21 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.089
250
$0.891
500
$0.780
1,320
$0.720
2,640
$0.716
5,280
$0.644
7,920
$0.640
10,560 +
$0.610
Click for Quote
Log in
to unlock special pricing