- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P110KH-0F20BR10K
P110KH-0F20BR10K
BI Technologies/TT Electronics
P110 Series 10 kOhm 0.05 W ±20% Through Hole Rotary Potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
P110 Series 10 kOhm 0.05 W ±20% Through Hole Rotary Potentiometer
Search Keywords: P110KH0F20BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P110KH-0F20BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
112
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
112
$1.365
250
$1.109
500
$1.060
1,440
$0.973
2,880
$0.958
5,760
$0.944
8,640
$0.929
10,080 +
$0.916
Click for Quote
Log in
to unlock special pricing