Image is representational - see mfr. specs

Potentiometer - 2 Gang - 20K (+/-) 20% - 0.025W - Audio Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Potentiometer - 2 Gang - 20K (+/-) 20% - 0.025W - Audio Taper - Side Adjust - Knurled Shaft 15mm Long - PCB Through Hole
Search Keywords: P092NQC15AR20K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    P092N-QC15AR20K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1960
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.025 W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    24.55 x 9.5 x 11.35 mm
  • Operating Temperature:
    -40 to 85 °C
  • Switch Option:
    No
  • Number of Elements:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1960
Order Increment:
1960
32 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
1,960
$1.60
3,920
$1.52
7,840
$1.43
15,680 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!