- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P0915N-QC20BR5K
BI Technologies/TT Electronics
P0915N-QC20BR5K
Potentiometer - Single Gang - 5K (+/-) 20% - 0.05W - Linear Taper - Top Adjust - Knurled Shaft 20mm Long - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Potentiometer - Single Gang - 5K (+/-) 20% - 0.05W - Linear Taper - Top Adjust - Knurled Shaft 20mm Long - PCB Through Hole
Search Keywords: P0915NQC20BR5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P0915N-QC20BR5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:12.1 x 14.85 x 33.5 mm
-
Operating Temperature:-40 to 85 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is P0915N-QC20BR5K RoHS compliant?
Yes, P0915N-QC20BR5K is RoHS compliant.
What is the lead time for P0915N-QC20BR5K?
The standard lead time for P0915N-QC20BR5K is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,758
Ships today, if you order in
Minimum Order Quantity:
1040
Order Increment:
1040
32 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
1,040
$1.30
2,080
$1.18
4,160
$1.15
8,320 +
$1.12
Click for Quote
Log in
to unlock special pricing