- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- L083C391LF
L083C391LF
BI Technologies/TT Electronics
Res Thick Film NET 390 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 390 Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L083C391LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:L083C391LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.8 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:390 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0485
100
$0.0475
250
$0.0466
500
$0.0456
1,000
$0.0447
2,500
$0.0438
5,000
$0.0430
10,000 +
$0.0421
Click for Quote
Log in
to unlock special pricing