- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- L081S222LF
BI Technologies/TT Electronics
L081S222LF
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L081S222LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:L081S222LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:0.8 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is L081S222LF RoHS compliant?
Yes, L081S222LF is RoHS compliant.
What is the lead time for L081S222LF?
The standard lead time for L081S222LF is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1682
3,000
$0.1609
5,000
$0.1585
8,000
$0.1561
25,000
$0.1461
50,000
$0.1439
100,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing