- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- L061C332LF
L061C332LF
BI Technologies/TT Electronics
Res Thick Film NET 3.3K Ohm 2% 0.6W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 3.3K Ohm 2% 0.6W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L061C332LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:L061C332LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:3.3 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.260
25
$1.120
50
$0.931
100
$0.827
500 +
$0.656
Click for Quote
Log in
to unlock special pricing