- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CR500L.5
CR500L.5
BI Technologies/TT Electronics
C Series 500 Ohm ±1 % Panel Mount Multi-Turn Potentiometer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C Series 500 Ohm ±1 % Panel Mount Multi-Turn Potentiometer
Search Keywords: CR500L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:CR500L.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
4
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$223.73
4
$204.66
8
$196.24
12
$194.29
15 +
$192.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT