- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AR50KL.25
AR50KL.25
BI Technologies/TT Electronics
10-Turn Wirewound Potentiometer - 5W - 50K ohms ±3% - Linearity: 25%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10-Turn Wirewound Potentiometer - 5W - 50K ohms ±3% - Linearity: 25%
Search Keywords: AR50KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:AR50KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:5 W
-
Resistance Value:50 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:130 ppm/°C
-
Dimension:71.81 x 46.03 x 54.76 mm
-
Operating Temperature:-65 to 85 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$179.11
8
$171.73
12
$170.03
15 +
$168.35
Click for Quote
Log in
to unlock special pricing