- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 91AR10LF
91AR10LF
BI Technologies/TT Electronics
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box
Search Keywords: 91AR10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:91AR10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.78 x 5.08 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
300
$1.340
600
$1.005
900
$0.938
1,200 +
$0.919
Click for Quote
Log in
to unlock special pricing