- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 89PR100LF
BI Technologies/TT Electronics
89PR100LF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords: 89PR100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89PR100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 4.83 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 89PR100LF RoHS compliant?
Yes, 89PR100LF is RoHS compliant.
What is the lead time for 89PR100LF?
The standard lead time for 89PR100LF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,698
Can Ship immediately
Minimum Order Quantity:
90
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
90
$1.1000
300
$1.0500
500
$0.9955
1,000
$0.9853
2,500
$0.9772
5,000
$0.8935
7,500
$0.8894
10,000 +
$0.8843
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT