Available Replacements
Non-RoHS Equivalent
89PR100K 89PR100K BI Technologies/TT Electronics
89PR100K

BI Technologies/TT Electronics

In Stock: 602

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

89PR100KLF

Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Search Keywords: 89PR100KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 89PR100KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Number of Turns: 20(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 20.57 x 4.83 x 6.35 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 89PR100KLF RoHS compliant?
Yes, 89PR100KLF is RoHS compliant.
What is the lead time for 89PR100KLF?
The standard lead time for 89PR100KLF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,986
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.027
300
$1.017
500
$0.977
1,000
$0.916
2,500
$0.911
5,000
$0.798
7,500
$0.796
10,000 +
$0.794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!