89PHR20
BI Technologies/TT Electronics
Res Cermet Trimmer 20 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Res Cermet Trimmer 20 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box
Search Keywords: 89PHR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89PHR20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:20 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 4.83 x 8.64 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
59
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
59
$1.21
100
$1.15
250
$1.10
500 +
$1.02
Click for Quote
Log in
to unlock special pricing