- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 89PHR1KLF
89PHR1KLF
BI Technologies/TT Electronics
Trimmer Potentiometer - 1 kOhm - 750 mW.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Potentiometer - 1 kOhm - 750 mW.
Search Keywords: 89PHR1KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:89PHR1KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
138
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.71
25
$2.94
50
$2.57
100
$2.54
138
$2.38
275
$2.30
413
$2.28
550 +
$2.18
Click for Quote
Log in
to unlock special pricing