- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 84XR100KLFTR
84XR100KLFTR
BI Technologies/TT Electronics
The 84XR100KLFTR is a 100 kOhm, 1/4 inch square, multiturn, surface-mount cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 84XR100KLFTR is a 100 kOhm, 1/4 inch square, multiturn, surface-mount cermet trimming potentiometer.
Search Keywords: 84XR100KLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:84XR100KLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Mounting:Surface Mount
-
Number of Turns:12(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:7.37 x 6.36 x 7.49 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,672
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$4.94
50
$3.45
100
$3.34
200
$3.07
400
$2.27
600
$2.19
800 +
$2.18
Click for Quote
Log in
to unlock special pricing