Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

84PR20KLF

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Search Keywords: 84PR20KLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 84PR20KLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Surface Mount
Number of Turns: 12(Elec) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 20 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 5.33 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84PR20KLF RoHS compliant?
Yes, 84PR20KLF is RoHS compliant.
What is the lead time for 84PR20KLF?
The standard lead time for 84PR20KLF is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
550   can ship 1/1/27
Minimum Order Quantity:
50
Order Increment:
50
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.677
100
$2.512
250
$2.333
500
$2.312
1,000
$1.961
2,500
$1.951
5,000
$1.834
7,500 +
$1.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!