Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

84PR200LF

Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Search Keywords: 84PR200LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 84PR200LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Surface Mount
Number of Turns: 12(Elec) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 200 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 6.35 x 5.33 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84PR200LF RoHS compliant?
Yes, 84PR200LF is RoHS compliant.
What is the lead time for 84PR200LF?
The standard lead time for 84PR200LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
MOQ for In Stock Qty:
41
MOQ for out of Stock Qty:
41
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
41
$3.24
50
$2.83
100
$2.80
138
$2.62
275
$2.54
413
$2.51
550 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!