- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 84PR100KLF
84PR100KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Search Keywords: 84PR100KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:84PR100KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Surface Mount
-
Number of Turns:12(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 5.33 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.92
25
$2.88
50
$2.83
100
$2.78
138
$2.74
275
$2.06
413
$1.93
550 +
$1.89
Click for Quote
Log in
to unlock special pricing