- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 82MR100KLF
82MR100KLF
BI Technologies/TT Electronics
The 82MR100KLF is a 100 kOhm, single-turn, 1/4-inch diameter cermet trimming potentiometer.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 82MR100KLF is a 100 kOhm, single-turn, 1/4-inch diameter cermet trimming potentiometer.
Search Keywords: 82MR100KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:82MR100KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.32 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.216
300
$1.003
400
$0.994
800
$0.962
1,200
$0.923
1,600 +
$0.913
Click for Quote
Log in
to unlock special pricing