- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 8143R5KL.25
8143R5KL.25
BI Technologies/TT Electronics
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel Mount Clamshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel Mount Clamshell
Search Keywords: 8143R5KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:8143R5KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Turret
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:31.75 x 23.4 x 27.58 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$86.48
10
$64.86
15
$60.54
20 +
$59.33
Click for Quote
Log in
to unlock special pricing