Image is representational - see mfr. specs

Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Search Keywords: 78PR5KLF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    BI Technologies/TT Electronics
  • Parça Numarası:
    78PR5KLF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Number of Turns:
    22(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    33.53 x 4.95 x 8.13 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 472
Ships today, if you order in
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
88
20 Weeks Gemi olabilir 10.23.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$5.33
25
$3.76
50
$3.75
88
$3.61
175
$3.35
263
$3.23
350 +
$3.05
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!