Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

78PR500LF

Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Search Keywords: 78PR500LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 78PR500LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 22(Elec) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 500 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 33.53 x 4.95 x 8.13 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 78PR500LF RoHS compliant?
Yes, 78PR500LF is RoHS compliant.
What is the lead time for 78PR500LF?
The standard lead time for 78PR500LF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
88
$4.06
175
$3.06
263
$2.85
350 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!