- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 78PR100LF
BI Technologies/TT Electronics
78PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BI Technologies/TT Electronics |
| Part No: | 78PR100LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Number of Turns: | 22(Elec) Turns |
| Termination Style: | Pin |
| Power Rating: | 1 W |
| Resistance Value: | 100 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 33.53 x 4.95 x 8.13 mm |
| Operating Temperature: | -55 to 125 °C |