- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7386R5KL.25
BI Technologies/TT Electronics
7386R5KL.25
Res Wirewound POT 5K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Wirewound POT 5K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7386R5KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7386R5KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:3(Elec),3(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1.5 W
-
Resistance Value:5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.99 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 7386R5KL.25 RoHS compliant?
Yes, 7386R5KL.25 is RoHS compliant.
What is the lead time for 7386R5KL.25?
The standard lead time for 7386R5KL.25 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 3/1/27
60
can ship 3/29/27
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$35.88
10
$26.87
30
$24.32
50
$23.33
100
$22.03
250
$20.43
500 +
$19.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT