Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

7386R100L.25

Res Wirewound POT 100 Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 100 Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7386R100L25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 7386R100L.25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 3(Elec),3(Mech) Turns
Termination Style: Solder
Power Rating: 1.5 W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 39.67 x 22.23 x 26.99 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7386R100L.25 RoHS compliant?
Yes, 7386R100L.25 is RoHS compliant.
What is the lead time for 7386R100L.25?
The standard lead time for 7386R100L.25 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for out of Stock Qty:
15
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.25
5
$36.18
10
$29.96
15
$29.06
30
$27.55
45
$26.21
60 +
$25.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!