- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72RPR10K
BI Technologies/TT Electronics
72RPR10K
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BI Technologies/TT Electronics |
| Part No: | 72RPR10K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533400080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 9.53 x 9.53 x 4.75 mm |
| Operating Temperature: | -55 to 125 °C |