- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7286R2KL.25
7286R2KL.25
BI Technologies/TT Electronics
The 7286R2KL.25 is a 10-turn, wirewound precision potentiometer with a 2 kΩ resistance and ±0.25% linearity.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7286R2KL.25 is a 10-turn, wirewound precision potentiometer with a 2 kΩ resistance and ±0.25% linearity.
Search Keywords: 7286R2KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7286R2KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.99 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 9/21/26
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$35.61
10
$28.44
30
$24.69
50
$24.63
100
$23.31
250
$21.61
500 +
$21.56
Click for Quote
Log in
to unlock special pricing