Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

7286R20KL.25

Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7286R20KL25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BI Technologies/TT Electronics
Part No: 7286R20KL.25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Tur ns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 20 KOhm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 39.67 x 22.23 x 26.99 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7286R20KL.25 RoHS compliant?
Yes, 7286R20KL.25 is RoHS compliant.
What is the lead time for 7286R20KL.25?
The standard lead time for 7286R20KL.25 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.98
10
$33.96
30
$28.68
50
$26.63
100
$25.16
250
$24.01
500 +
$23.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!