- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7223R10KL.25
BI Technologies/TT Electronics
7223R10KL.25
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7223R10KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7223R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:130 ppm/°C
-
Dimension:49.43 x 22.23 x 26.99 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 7223R10KL.25 RoHS compliant?
Yes, 7223R10KL.25 is RoHS compliant.
What is the lead time for 7223R10KL.25?
The standard lead time for 7223R10KL.25 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$317.96
5
$234.80
8
$174.27
10 +
$170.78
Click for Quote
Log in
to unlock special pricing