- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7216R25KL.25
7216R25KL.25
BI Technologies/TT Electronics
Res Wirewound POT 25K Ohm 3% 2W 10Turn 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 25K Ohm 3% 2W 10Turn 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7216R25KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7216R25KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount
-
Number of Turns:10 Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:25 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Dimension:57.64 x 22.23 x 26.99 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$55.73
10
$52.95
25
$50.30
50 +
$47.78
Click for Quote
Log in
to unlock special pricing